Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M06-48WD05-A
Newark Part No.81Y1673
Product RangePXC-M06 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $64.100 |
50+ | $63.460 |
Price for:Each
Minimum: 1
Multiple: 1
$64.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M06-48WD05-A
Newark Part No.81Y1673
Product RangePXC-M06 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-5V
Output Current - Output 2-600mA
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXC-M06 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXC-M06-48WD05-A is a PXC-M series medical DC-DC converter. With 5kV input to output isolation, 2uA touch current and a low off-load power draw, this encapsulated module is ideal for fixed and portable applications. It includes overcurrent and overvoltage protection. Application includes medical and communication. Certified by IEC/EN60601-1, ES60601-1.
- Input voltage range from 18 to 75V, output voltage is ±5V, maximum current is ±0.6A
- Maximum output power is 6W, efficiency is 85%
- Pinout style A
- Wide 4:1 input range, compact industry package, less board area needed
- 2 x MOPP isolation, high input to output isolation
- Low no load power consumption, long battery life •
- Non-conductive black plastic (silicone (UL94 V-0) potting) case material
- Switching frequency is 250 (±25)KHz, 5 years warranty
- Operating temperature range from -40 to +105°C
- Size (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
600mA
Output Current - Output 2
-600mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXC-M06 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate