Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-15
Newark Part No.24AC6306
Product RangeKAS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
| 10+ | $26.180 |
| 25+ | $24.530 |
| 50+ | $23.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-15
Newark Part No.24AC6306
Product RangeKAS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 115V
Output Current - Output 1267mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max305V
Input Voltage VAC90V AC to 305V AC
Width25.8mm
Height17mm
Depth28.5mm
Product RangeKAS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KAS4-15 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. Approved by UL/CSA/IEC/EN 60950-1, IEC/EN60335-1 (designed to meet) safety standards.
- 90 to 305VAC (47-440Hz) or 120 to 430VDC input voltage range
- Output voltage of 15V, maximum output current of 0.267A
- Maximum power of 4W, ±2% voltage set accuracy
- Ripple and noise of 100mV, ±30mV line regulation, ±75mV load regulation
- Efficiency is 76%, <gt/>450,000hours MTBF (MIL-HDBK-217F)
- 330µF maximum capacitive load, resin case (UL 94V-0)
- Hiccup mode, automatic recovery overcurrent protection, convection cooling
- EN55032 class B conducted and radiated EMI
- Withstand voltage of 3KVAC (input to output), class II (no ground needed)
- Dimension is 37mm x 27.5mm x 17.5mm (L x W x H), weight of 26g
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
267mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 305V AC
Height
17mm
Product Range
KAS Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
305V
Width
25.8mm
Depth
28.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate