New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      JWT100-522/A

                      AC/DC Enclosed Power Supply (PSU), 3 Outputs, 100 W, 5 V, 13 A, 12 V, 5.5 A

                      TDK-LAMBDA JWT100-522/A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoJWT100-522/A
                      Newark Part No.29C0045
                      Product RangeJWT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/23/2025.

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$267.620
                      10+$249.470
                      25+$240.120
                      50+$233.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $267.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoJWT100-522/A
                      Newark Part No.29C0045
                      Product RangeJWT Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs3Outputs
                      Output Power Max100W
                      Output Voltage - Output 15V
                      Output Current - Output 113A
                      Output Voltage - Output 212V
                      Output Current - Output 25.5A
                      Output Voltage - Output 3-12V
                      Output Current - Output 31A
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage AC Min85V
                      Input Voltage AC Max265V
                      Input Voltage VAC85V AC to 265V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeJWT Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The JWT100-522/A is a 3-output industrial Power Supply with screw terminals.

                      • Power factor corrected
                      • Universal input
                      • Level B EMI
                      • Overcurrent and overvoltage protection
                      • 72% Typical efficiency
                      • 20ms Typical holdup time
                      • <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
                      • 120mV Ripple noise

                      Applications

                      Building Automation, Test & Measurement

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      100W

                      Output Current - Output 1

                      13A

                      Output Current - Output 2

                      5.5A

                      Output Current - Output 3

                      1A

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      265V

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      3Outputs

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      12V

                      Output Voltage - Output 3

                      -12V

                      Output Voltage - Output 4

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage VAC

                      85V AC to 265V AC

                      Product Range

                      JWT Series

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      User Manual EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.