New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      ICG05006A006V-007-R

                      Non Isolated POL DC/DC Converter, ITE, DOSA, 21.8 W, 600 mV, 3.63 V, 6 A

                      TDK-LAMBDA ICG05006A006V-007-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoICG05006A006V-007-R
                      Newark Part No.66W2388
                      Product RangeiCG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.670
                      Price for:Each
                      Minimum: 400
                      Multiple: 400
                      $5,068.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoICG05006A006V-007-R
                      Newark Part No.66W2388
                      Product RangeiCG Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDOSA
                      Output Power Max21.8W
                      Output Voltage Min600mV
                      Output Voltage Max3.63V
                      Output Current Max6A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min2.4V
                      Input Voltage DC Max5.5V
                      Height8.5mm
                      Depth12.2mm
                      Width12.2mm
                      Product RangeiCG Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      ICG05006A006V-007-R is an iCG series non-isolated SMT point of load. It includes overcurrent protection. Application includes industrial, test, communication and broadcast. Certified by IEC60950-1, CSA60950-1, UL60950-1, IEC62368-1, CSA62368-1, UL62368-1.

                      • Input voltage range from 2.4 to 5.5VDC, rated output voltage is 600mVDC
                      • Maximum output power is 21.8W, typical efficiency is 93%, output current range from 0 to 6A
                      • Fully optimized control loop with excellent transient response
                      • No external loop tuning components needed
                      • DOSA compatible footprint, ideal for second sourcing
                      • LGA or EPC format, choice of Layout
                      • PCB mount package / mounting, SMD terminal style
                      • Operating temperature range from -40 to 115°C
                      • Width is 0.48, height is 0.33, depth is 0.48inch (nominal)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      21.8W

                      Output Voltage Max

                      3.63V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      5.5V

                      Depth

                      12.2mm

                      Product Range

                      iCG Series

                      DC / DC Converter Type

                      DOSA

                      Output Voltage Min

                      600mV

                      Output Current Max

                      6A

                      Input Voltage DC Min

                      2.4V

                      Height

                      8.5mm

                      Width

                      12.2mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Declaration of Conformity EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.