New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      IAF12020A007V-007-R

                      Non Isolated POL DC/DC Converter, ITE, DOSA, 110 W, 700 mV, 5.5 V, 20 A

                      TDK-LAMBDA IAF12020A007V-007-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoIAF12020A007V-007-R
                      Newark Part No.66W2378
                      Product RangeiAF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.000
                      Price for:Each
                      Minimum: 250
                      Multiple: 250
                      $3,500.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoIAF12020A007V-007-R
                      Newark Part No.66W2378
                      Product RangeiAF Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDOSA
                      Output Power Max110W
                      Output Voltage Min700mV
                      Output Voltage Max5.5V
                      Output Current Max20A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max14V
                      Height7.75mm
                      Depth33.02mm
                      Width13.46mm
                      Product RangeiAF Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      IAF12020A007V-007-R is a iAF series 20A non-isolated SMT point of load DC-DC converter. It includes overcurrent protection. Application includes industrial, test, comm, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.

                      • Input voltage range from 4.5 to 14V, output current is 20A
                      • Output voltage range from 0.70 to 5.5V, efficiency is 82-93.5% (1.2Vout to 5Vout)
                      • Switching frequency is 600KHz
                      • Operating temperature range from -40 to 115°C
                      • 3 years warranty
                      • Size (L x W x H) is 1.29 x 0.52 x 0.30inch
                      • Fully optimized control loop with excellent transient response
                      • DOSA compatible footprint, ideal for second sourcing
                      • LGA or EPC format, choice of layout

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      110W

                      Output Voltage Max

                      5.5V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      33.02mm

                      Product Range

                      iAF Series

                      DC / DC Converter Type

                      DOSA

                      Output Voltage Min

                      700mV

                      Output Current Max

                      20A

                      Input Voltage DC Min

                      4.5V

                      Height

                      7.75mm

                      Width

                      13.46mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      CAD Multiple Formats EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.