Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-24/HD
Newark Part No.05M7895
Product RangeHWS/HD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $722.800 |
10+ | $702.660 |
25+ | $632.850 |
50+ | $588.540 |
Price for:Each
Minimum: 1
Multiple: 1
$722.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-24/HD
Newark Part No.05M7895
Product RangeHWS/HD Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max648W
No. of Outputs1 Output
Power Rating (Forced Cooling)648W
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 127A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS/HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS600-24/HD is a 1-output industrial AC/DC Power Supply with conformally coated PCBs. The HWS600-HD series power supply operates in harsh environments and supports global use.
- Wide range AC input
- 82/85% Typical efficiency
- Internal fan cooling
- Remote sense
- Overvoltage and over current protection
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
27A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
648W
Power Rating (Forced Cooling)
648W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
HWS/HD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate