Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS15A-48
Newark Part No.69AC4398
Product RangeHWS-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $47.510 |
10+ | $45.330 |
25+ | $42.750 |
50+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$47.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS15A-48
Newark Part No.69AC4398
Product RangeHWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)16W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 1330mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS-A Series
Product Overview
HWS15A-48 is a HWS15A series ultra reliable, conservatively rated single output industrial AC-DC power supply. It has a limited lifetime warranty, unique to the industry. This product is certified to IEC 62368-1, UL 508 and are SEMI F47 compliant. It also meets Class B conducted and radiated emissions without additional filtering or shielding. It includes overcurrent, overvoltage and overtemperature protection. Applications includes industrial, test, communication, LED, broadcast and semi fab.
- AC input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 48V, maximum current is 0.33A
- Maximum output power is 16W, efficiency is 80 / 80% (115/230VAC)
- Limited lifetime warranty, low cost of ownership
- Very conservative electrolytic capacitor ratings, long service life
- Class B conducted and radiated EMI, easier system EMC compliance
- Low off-load power consumption, energy saving
- UL 508 certified, suitable for industrial control equipment
- Operating temperature range from -10°C to +70°C, aluminum case material
- Width is 1.04inch, height is 3.23inch, depth is 3.15inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
HWS-A Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
16W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
330mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate