New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      HWS15A-12

                      AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 16 W, 85V AC to 265V AC, Adjustable, Fixed

                      TDK-LAMBDA HWS15A-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoHWS15A-12
                      Newark Part No.69AC4394
                      Product RangeHWS-A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 56 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$47.510
                      10+$45.330
                      25+$42.750
                      50+$40.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoHWS15A-12
                      Newark Part No.69AC4394
                      Product RangeHWS-A Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)-
                      Power Rating (Convection Cooling)16W
                      Input Voltage VAC85V AC to 265V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 112V
                      Output Current - Output 11.3A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeHWS-A Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      HWS15A-12 is a HWS15A series ultra reliable, conservatively rated single output industrial AC-DC power supply. It has a limited lifetime warranty, unique to the industry. This product is certified to IEC 62368-1, UL 508 and are SEMI F47 compliant. It also meets Class B conducted and radiated emissions without additional filtering or shielding. It includes overcurrent, overvoltage and overtemperature protection. Applications includes industrial, test, communication, LED, broadcast and semi fab.

                      • AC input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
                      • Output voltage is 12V, maximum current is 1.3A
                      • Maximum output power is 16W, efficiency is 80 / 83% (115/230VAC)
                      • Limited lifetime warranty, low cost of ownership
                      • Very conservative electrolytic capacitor ratings, long service life
                      • Class B conducted and radiated EMI, easier system EMC compliance
                      • Low off-load power consumption, energy saving
                      • UL 508 certified, suitable for industrial control equipment
                      • Operating temperature range from -10°C to +70°C, aluminum case material
                      • Width is 1.04inch, height is 3.23inch, depth is 3.15inch (nominal)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Power Rating (Forced Cooling)

                      -

                      Input Voltage VAC

                      85V AC to 265V AC

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      HWS-A Series

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      16W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      1.3A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      User Manual EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.