New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DC / DC Front End Rack Mount Power Supplies
                                                                                                    Print Page

                                                                                                    EZA2500-32048FC

                                                                                                    Front End - Rack Mount DC/DC Converter, ITE, 1:1, 2.496 kW, 1 Output, 48 V, 52 A

                                                                                                    TDK-LAMBDA
                                                                                                    TDK-LAMBDA EZA2500-32048FC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoEZA2500-32048FC
                                                                                                    Newark Part No.12AJ6367
                                                                                                    Product RangeEZA2500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 83 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,039.470
                                                                                                    10+$5,410.270
                                                                                                    25+$5,169.890
                                                                                                    50+$5,011.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,039.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoEZA2500-32048FC
                                                                                                    Newark Part No.12AJ6367
                                                                                                    Product RangeEZA2500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Ratio1:1
                                                                                                    Output Power Max2.496kW
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 148V
                                                                                                    Output Current - Output 152A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Isolation Voltage3kV
                                                                                                    Input Voltage DC Nom320V
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    Rack U Height1U
                                                                                                    Width422.8mm
                                                                                                    Height43.6mm
                                                                                                    Depth400mm
                                                                                                    Input Voltage DC Min300V
                                                                                                    Input Voltage DC Max380V
                                                                                                    Product RangeEZA2500 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    EZA2500-32048FC is an EZA2500 series bi-directional isolated DC-DC converter. It is designed for energy storage systems with rechargeable batteries, this digitally controlled, compact 1U power supply can automatically change conversion direction from high voltage dc sources, powered by solar or wind, to 48Vdc batteries and vice versa. Other applications include lithium-ion battery testing as well as the utilization of regenerated energy from robots, cranes, autonomous ground vehicles and elevators. It includes overcurrent, overpower, under and overvoltage, overtemperature protection. Certified by IEC/EN/UL/CSA/EN60950-1, EC/EN/UL/CSA/EN62368-1.

                                                                                                    • Two sided PCB coating, -10 to +50°C temperature range, long life, dust proof fan
                                                                                                    • Low voltage DC range from 36 to 60VDC (battery side, voltage V)
                                                                                                    • High voltage DC range from 300 to 380VDC (grid side, voltage V)
                                                                                                    • Low voltage DC is ±52A (battery side, current A)
                                                                                                    • Low voltage DC is ±7.8A (grid side, current A)
                                                                                                    • Maximum power is ±2496W, efficiency is 92%
                                                                                                    • 5 years warranty
                                                                                                    • Size (W x H x D) is 16.65 x 1.72 x 15.75Inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    2.496kW

                                                                                                    Output Voltage - Output 1

                                                                                                    48V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    3kV

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Width

                                                                                                    422.8mm

                                                                                                    Depth

                                                                                                    400mm

                                                                                                    Input Voltage DC Max

                                                                                                    380V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Input Ratio

                                                                                                    1:1

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    52A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Input Voltage DC Nom

                                                                                                    320V

                                                                                                    Rack U Height

                                                                                                    1U

                                                                                                    Height

                                                                                                    43.6mm

                                                                                                    Input Voltage DC Min

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    EZA2500 Series

                                                                                                    Technical Docs (5)

                                                                                                    Declaration of Conformity EN

                                                                                                    Safety Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.