New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      DT150PW240C

                      AC/DC Power Supply, 1 Output, 150 W, 24 V, 6.25 A

                      TDK-LAMBDA DT150PW240C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoDT150PW240C
                      Newark Part No.25R6258
                      Product RangeDT100/150-C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoDT150PW240C
                      Newark Part No.25R6258
                      Product RangeDT100/150-C Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max150W
                      Output Voltage - Output 124V
                      Output Current - Output 16.25A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Connector4 Way Mini DIN
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage AC Min90V
                      Input Voltage AC Max264V
                      Input Voltage VAC90V AC to 264V AC
                      Product RangeDT100/150-C Series
                      Plug TypeMains Plug Sold Separately
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The DT150PW240C is a 24V/150W plug-in AC to DC External Power Supply features a low profile, lightweight, wide range AC input, active efficiency, power factor correction, continuous, hiccup mode short-circuit protection and overvoltage protection. This power supply output is fixed.

                      • 480mV Ripple and noise
                      • 16ms at 115VAC Input hold-up time
                      • ≥87% Active efficiency
                      • 0 to 40°C Operating temperature range

                      Applications

                      Industrial, Test & Measurement, Communications & Networking, RF Communications

                      Notes

                      Mains plug sold separately.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      150W

                      Output Current - Output 1

                      6.25A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Input Voltage AC Max

                      264V

                      Product Range

                      DT100/150-C Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Connector

                      4 Way Mini DIN

                      Output Current - Output 3

                      -

                      Input Voltage AC Min

                      90V

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      Mains Plug Sold Separately

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.