Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP100-24
Newark Part No.39M5714
Product RangeDSP Series
Technical Datasheet
911 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.180 |
10+ | $68.740 |
Price for:Each
Minimum: 1
Multiple: 1
$81.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP100-24
Newark Part No.39M5714
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage - Output 124VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DSP100-24 is a low-profile DIN rail mount power supply. Key market segments and applications include building services alarms and security, automation: access and fire safety systems, lighting and environment control systems.
- UL1310 Class 2, class II double insulation
- Low 2.20inch profile, fits into wall mounted cabinets
- Wide range AC, global use with no input selector switches
- Convection cooled, no system fan required
- 90 to 264V AC, Class II double insulated (no ground connection required) AC input voltage range
- 24V voltage, 4.2A current, -25 to +71°C operating temperature
- 100.8W power, 85% typical efficiency, 10ms holdup time
- UL508, UL1310 Class 2(2), IEC/UL/CSA/EN62368-1, 60950-1 safety agency approvals
- Size (WxHxD) is 3.54inch x 3.58inch x 2.23inch
- Plastic material, 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DSP Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate