Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24T0515
Newark Part No.21T9596
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.280 |
| 10+ | $219.330 |
| 25+ | $208.700 |
| 50+ | $198.180 |
Price for:Each
Minimum: 1
Multiple: 1
$228.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24T0515
Newark Part No.21T9596
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs3 Output
Output Power Max40W
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 215V
Output Current - Output 2300mA
Output Voltage - Output 3-15V
Output Regulation-
Output Current - Output 3-300mA
Isolation Voltage1.6kV
Approvals & StandardsCE
Input Voltage DC Nom24V
Width24.5mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPX series DIN rail-mount isolated DC/DC Converter Module features fixed and adjustable single, dual and triple outputs.
- DIN rail mount version of TDK-Lambda’s PX series
- Wide operating temperature range
- Internally protected
- 1600VDC Input to output isolation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Current - Output 3
-300mA
Approvals & Standards
CE
Width
24.5mm
DC / DC Converter Output Type
Fixed
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
2:1
Output Power Max
40W
Output Current - Output 1
6A
Output Current - Output 2
300mA
Output Regulation
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Height
57.6mm
Input Voltage DC Min
18V
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate