Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WD15
Newark Part No.61T7540
Product RangeDPX30W Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WD15
Newark Part No.61T7540
Product RangeDPX30W Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-15V
Output Current - Output 2-1A
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom48V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX30W Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
57.6mm
Depth
125mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
-1A
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Height
24.5mm
Input Voltage DC Min
18V
Product Range
DPX30W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate