Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT75-5FF/T
Newark Part No.41Y4278
Product RangeCUT75 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.680 |
| 10+ | $102.170 |
| 25+ | $95.530 |
| 50+ | $87.770 |
Price for:Each
Minimum: 1
Multiple: 1
$117.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT75-5FF/T
Newark Part No.41Y4278
Product RangeCUT75 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max75W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)75W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 215V
Output Current - Output 22.5A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT75 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
2.5A
Input Voltage AC Min
85V
Output Current - Output 3
1A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
75W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
CUT75 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate