New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC Open Frame Power Supplies
                                                                                                    Print Page

                                                                                                    CUS400M-12

                                                                                                    AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 400W, 250 W, 85V AC to 264V AC

                                                                                                    TDK-LAMBDA
                                                                                                    TDK-LAMBDA CUS400M-12
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoCUS400M-12
                                                                                                    Newark Part No.80AH1749
                                                                                                    Product RangeCUS400M Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$180.120
                                                                                                    10+$175.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $180.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoCUS400M-12
                                                                                                    Newark Part No.80AH1749
                                                                                                    Product RangeCUS400M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Medical
                                                                                                    No. of Outputs1 Output
                                                                                                    Power Rating (Forced Cooling)400W
                                                                                                    Power Rating (Convection Cooling)250W
                                                                                                    Input Voltage VAC85V AC to 264V AC
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 120.83A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Output Voltage - Output 4-
                                                                                                    Output Current - Output 4-
                                                                                                    Product RangeCUS400M Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Medical

                                                                                                    Power Rating (Forced Cooling)

                                                                                                    400W

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 264V AC

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Output Voltage - Output 4

                                                                                                    -

                                                                                                    Product Range

                                                                                                    CUS400M Series

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Power Rating (Convection Cooling)

                                                                                                    250W

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Output Current - Output 1

                                                                                                    20.83A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Output Current - Output 4

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (5)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Safety Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.