New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      CHVM2R7-12-0180NW

                      High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 2.7 W, 15 mA

                      TDK-LAMBDA CHVM2R7-12-0180NW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCHVM2R7-12-0180NW
                      Newark Part No.09AJ9287
                      Product RangeCHVM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 81 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$207.340
                      10+$199.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $207.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoCHVM2R7-12-0180NW
                      Newark Part No.09AJ9287
                      Product RangeCHVM Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeRegulated
                      PolarityNegative Output
                      DC / DC Converter Output TypeProgrammable
                      Power Rating2.7W
                      Output Current Max15mA
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max-180V
                      Input Voltage DC Min10.8V
                      Input Voltage DC Max13.2V
                      Product RangeCHVM Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      CHVM2R7-12-0180NW is a CHVM series non-isolated DC-DC converter. It features very compact sizes and has a metal case to provide five-sided shielding for lower ripple and noise. The output can be adjusted from 0.5% to 100% of the rated voltage using either an external voltage or resistance. It includes overcurrent, overvoltage protection. Application includes medical, industrial, test. Certified by IEC/UL/CSA/EN62368-1.

                      • Input voltage range from 10.8 to 13.2V, output voltage range from 0 to -180V
                      • Maximum current is 15mA, Maximum output power is 2.7W
                      • Programmable output voltage (voltage or resistance), low output ripple
                      • Safety certified, remote adjustment, negative polarity
                      • Less board area needed, reduced radiated and conducted noise
                      • Wide range input
                      • Less external filtering required, simplified system compliance
                      • Switching frequency is 200KHz, 1 year warranty
                      • Operating temperature range from -10°C to 60°C , derate linearly above 50 to 60% load
                      • Size (W x L x H) is 3.15 x 0.47 x 0.78inch

                      Technical Specifications

                      High Voltage Power Supply Type

                      Regulated

                      DC / DC Converter Output Type

                      Programmable

                      Output Current Max

                      15mA

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      10.8V

                      Product Range

                      CHVM Series

                      Polarity

                      Negative Output

                      Power Rating

                      2.7W

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      -180V

                      Input Voltage DC Max

                      13.2V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Declaration of Conformity EN

                      Safety Data Sheet EN

                      CAD Multiple Formats EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.