Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoICS-43432
Newark Part No.
Re-Reel69AC5944
Cut Tape69AC5944
Your Part Number
Technical Datasheet
6,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.740 |
| 25+ | $2.590 |
| 50+ | $2.430 |
| 100+ | $2.270 |
| 250+ | $2.090 |
| 500+ | $2.020 |
| 1000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICS-43432
Newark Part No.
Re-Reel69AC5944
Cut Tape69AC5944
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.63V
Supply Voltage Range1.62V to 3.63V
Control InterfaceI2S
Audio IC Case StyleLGA
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.62V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.62V to 3.63V
Control Interface
I2S
No. of Pins
7Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability