Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T100M
Newark Part No.
Full Reel87K4735
Cut Tape93K5669
Product RangeNR Series
Also Known AsLSXBH10050HL100M
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.110 |
| 25+ | $1.020 |
| 50+ | $0.910 |
| 100+ | $0.820 |
| 250+ | $0.718 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 5000+ | $0.525 |
| 10000+ | $0.493 |
| 20000+ | $0.465 |
| 30000+ | $0.440 |
| 50000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T100M
Newark Part No.
Full Reel87K4735
Cut Tape93K5669
Product RangeNR Series
Also Known AsLSXBH10050HL100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeNR Series
Power Inductor Case10mm x 9.8mm x 5mm
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NR10050T100M
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.7A
Power Inductor Case
10mm x 9.8mm x 5mm
DC Resistance Max
25mohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability