Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT6R8MMG
Newark Part No.
Full Reel50AK8719
Re-Reel50AK8869
Cut Tape50AK8869
Product RangeLSXN Series
Also Known AsNRS5014T6R8MMGG
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.314 | $0.045 |
| 10+ | $0.262 | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 5000+ | $0.212 |
| 10000+ | $0.190 |
| 20000+ | $0.173 |
| 30000+ | $0.162 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT6R8MMG
Newark Part No.
Full Reel50AK8719
Re-Reel50AK8869
Cut Tape50AK8869
Product RangeLSXN Series
Also Known AsNRS5014T6R8MMGG
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionWirewound
Saturation Current (Isat)1.85A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LSXND5050PKT6R8MMG
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.85A
Power Inductor Case
-
DC Resistance Max
0.18ohm
Product Length
5mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability