Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTABOR
Manufacturer Part No9400A
Newark Part No.89AH2798
Product Range9x00A-DST Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTABOR
Manufacturer Part No9400A
Newark Part No.89AH2798
Product Range9x00A-DST Series
Technical Datasheet
Test Frequency Range0Hz to 500kHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range9x00A-DST Series
SVHCTo Be Advised
Product Overview
- 400Vp-p four channel signal amplifier
- High voltage output to 400Vp-p (±200V)
- Slew rate to 400V/µs
- Monitor outputs for each channel
- Output current to 50mA/ch
- Full power bandwidth from DC to >500kHz
- Compatible with any of the Tabor waveform generators
- Special unipolar mode for MEMS engine drivers
- Precise signal amplification for multiple applications
- x50 Fixed gain
Technical Specifications
Test Frequency Range
0Hz to 500kHz
RF Connector Type
BNC
SVHC
To Be Advised
Gain dB - Typical
-
Product Range
9x00A-DST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate