New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      SFEM032GB1ED1TO-I-5E-111-STD

                      Flash Memory, TLC NAND, 32 GB, BGA, 153 Pins

                      SWISSBIT SFEM032GB1ED1TO-I-5E-111-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFEM032GB1ED1TO-I-5E-111-STD
                      Newark Part No.85AJ4613
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.030
                      5+$6.030
                      10+$6.030
                      25+$6.030
                      50+$6.030
                      100+$6.030
                      250+$6.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFEM032GB1ED1TO-I-5E-111-STD
                      Newark Part No.85AJ4613
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeTLC NAND
                      Memory Density32GB
                      Memory Size32GB
                      Flash Memory Configuration-
                      Memory Configuration-
                      Interfaces-
                      IC Interface Type-
                      Memory Case StyleBGA
                      IC Case / PackageBGA
                      No. of Pins153Pins
                      Clock Frequency200MHz
                      Clock Frequency Max200MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V eMMC NAND Flash Memories
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      SFEM032GB1ED1TO-I-5E-111-STD is an EM-30 series, 32GB, eMMC memory in BGA 153 ball package.

                      • 3D TLC NAND flash technology
                      • Fully compliant with JEDEC eMMC 5.1 Standard (JESD84-B51)
                      • Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to eMMC Spec 5.1
                      • Power Supply: (Low-power CMOS technology) VCC 2.7V to 3.6V NAND flash supply
                      • Designed with sophisticated firmware architecture for industrial and embedded markets
                      • Ideal for POS/POI, PLC, IoT, gaming, medical use as general boot medium for embedded applications
                      • Industrial temperature range from -40°C to 85°C

                      Technical Specifications

                      Flash Memory Type

                      TLC NAND

                      Memory Size

                      32GB

                      Memory Configuration

                      -

                      IC Interface Type

                      -

                      IC Case / Package

                      BGA

                      Clock Frequency

                      200MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Memory Density

                      32GB

                      Flash Memory Configuration

                      -

                      Interfaces

                      -

                      Memory Case Style

                      BGA

                      No. of Pins

                      153Pins

                      Clock Frequency Max

                      200MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V eMMC NAND Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.