Print Page
RR0816P-154-D
SMD Chip Resistor, 150 kohm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.174 | $0.004 |
| 25+ | $0.142 | $0.004 |
| 50+ | $0.121 | $0.004 |
| 100+ | $0.083 | $0.004 |
| 250+ | $0.063 | $0.004 |
| 500+ | $0.049 | $0.004 |
| 1000+ | $0.040 | $0.004 |
| 2500+ | $0.033 | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.016 |
| 10000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-154-D
Newark Part No.
Full Reel28K0502
Cut Tape28K0501
Product RangeRR Series
Technical Datasheet
Resistance150kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for RR0816P-154-D
1 Product Found
Technical Specifications
Resistance
150kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability