Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C
Newark Part No.32M1435
Product RangePOWERSTAT Series
Your Part Number
Technical Datasheet
328 In Stock
63 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.640 |
| 5+ | $297.960 |
| 10+ | $285.400 |
| 25+ | $272.860 |
Price for:Each
Minimum: 1
Multiple: 1
$313.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C
Newark Part No.32M1435
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load2.25A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 10C is a Variable Transformer operate from 120 volt lines. It is rated at 2.25A for constant current loads and 3.0A for constant impedance loads. For over voltage connection the output rating for constant current load is 0.5A in the output range above line voltage but 0.7A in the range from zero to line voltage. All these ratings are for metal panel mounting. The 10C have 1/16-inch (1.6mm) high non-turn devices for keying the units to the panels.
- 0.27kVA power rating
Applications
Power Management
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
120V
Constant Current Load
2.25A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 10C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability