Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3180-18C
Newark Part No.13C2769
Product RangeSouriau MIL-C-26482 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3180-18C
Newark Part No.13C2769
Product RangeSouriau MIL-C-26482 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithBayonet Circular Plugs, Shell Size 18
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MIL-C-26482 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Bayonet Circular Plugs, Shell Size 18
Product Range
Souriau MIL-C-26482 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate