Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV631ICT
Newark Part No.33R1408
Technical Datasheet
4,129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.910 |
10+ | $0.608 |
25+ | $0.548 |
50+ | $0.526 |
100+ | $0.503 |
250+ | $0.479 |
500+ | $0.461 |
1000+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV631ICT
Newark Part No.33R1408
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product880kHz
Slew Rate Typ0.34V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth880kHz
No. of Amplifiers1 Amplifier
Slew Rate0.34V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.34V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SC-70
Bandwidth
880kHz
Slew Rate
0.34V/µs
Gain Bandwidth Product
880kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
SC-70
Amplifier Type
CMOS
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability