New DealsOffersContact UsHelpTrack Ordersen español
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STEVAL-MKI216V1K

                                                                                                  Evaluation Board, IIS3DHHC, 3-Axis MEMS Accelerometer, STEVAL-MKIGIBV5 Adapter Board

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-MKI216V1K
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI216V1K
                                                                                                  Newark Part No.21AJ6879
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$32.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI216V1K
                                                                                                  Newark Part No.21AJ6879
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeAdapter Board
                                                                                                  IC / Module UsedIIS3DHHC
                                                                                                  Application Sub Type3-Axis MEMS Accelerometer
                                                                                                  Kit ContentsEvaluation Board IIS3DHHC, STEVAL-MKIGIBV5 Adapter Board
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  STEVAL-MKI216V1K evaluation board has an embedded IIS3DHHC 3D accelerometer sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV5) to render it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

                                                                                                  • User friendly IIS3DHHC board
                                                                                                  • Complete IIS3DHHC pinout for a standard DIL 24 socket
                                                                                                  • Fully compatible with STEVAL-MKI109V3 motherboard
                                                                                                  • Double-sided adhesives included for easy mounting on equipment to be measured

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Adapter Board

                                                                                                  Application Sub Type

                                                                                                  3-Axis MEMS Accelerometer

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  IIS3DHHC

                                                                                                  Kit Contents

                                                                                                  Evaluation Board IIS3DHHC, STEVAL-MKIGIBV5 Adapter Board

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Return a Product