New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STEVAL-MKI203V1K

                                                                                                  EVALUATION KIT, SENSOR

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-MKI203V1K
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI203V1K
                                                                                                  Newark Part No.03AH3139
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$32.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI203V1K
                                                                                                  Newark Part No.03AH3139
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSTCN75
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Kit ContentsEval Kit STCN75, Adapter Board STEVAL-MKIGIBV1, Flat Cable
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Temperature probe kit based on STCN75 temperature sensor
                                                                                                  • User friendly STCN75 board
                                                                                                  • Complete STCN75 pinout for a standard DIL 24 socket
                                                                                                  • Fully compatible with and STEVAL-MKI109V3 motherboards
                                                                                                  • Small package dimensions allow it to be mounted on top of a very thin probe
                                                                                                  • Can take temperature readings not influenced by heat from other electronic components or boards
                                                                                                  • Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
                                                                                                  • Consists of probe with STCN75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  STCN75

                                                                                                  Kit Contents

                                                                                                  Eval Kit STCN75, Adapter Board STEVAL-MKIGIBV1, Flat Cable

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.