New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  ST2L05R3300PS

                                                                                                  LDO Voltage Regulator, Adjustable, Fixed, 4.5 to 7V in, 1.1V Drop, 3.3V/1.25 to 5.9V/1A Out, DFN-8

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ST2L05R3300PS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST2L05R3300PS
                                                                                                  Newark Part No.26AH0282
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,870 In Stock

                                                                                                  Need more?

                                                                                                  691 Delivery in 1-3 Business Days(US stock)
                                                                                                  3179 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.260
                                                                                                  10+$1.790
                                                                                                  25+$1.620
                                                                                                  50+$1.530
                                                                                                  100+$1.460
                                                                                                  250+$1.380
                                                                                                  500+$1.320
                                                                                                  1000+$1.280
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST2L05R3300PS
                                                                                                  Newark Part No.26AH0282
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable, Fixed
                                                                                                  Input Voltage Min4.5V
                                                                                                  Input Voltage Max7V
                                                                                                  No. of Outputs2 Output
                                                                                                  Regulator Output TypeFixed, Adjustable
                                                                                                  No. of Outputs2Outputs
                                                                                                  Output Voltage Nom3.3V
                                                                                                  Output Voltage - Nom3.3V
                                                                                                  LDO Regulator Case StyleDFN
                                                                                                  Output Voltage Min1.25V
                                                                                                  Output Current - Output 11A
                                                                                                  Output Voltage Max5.9V
                                                                                                  Output Current - Output 21A
                                                                                                  PolarityPositive Output
                                                                                                  Output Current Max1A
                                                                                                  Output Voltage - Output 13.3V
                                                                                                  Max Output Current1A
                                                                                                  Output Current Max1A
                                                                                                  Dropout Voltage - Typ @ Current1.1V
                                                                                                  Dropout Voltage Typ @ Current1.1V
                                                                                                  Output Voltage - Output 25.7V
                                                                                                  Dropout Voltage Typ @ Current1.1V
                                                                                                  IC MountingSurface Mount
                                                                                                  Dropout Voltage Vdo1.1V
                                                                                                  IC Case / PackageDFN
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ST2L05R3300PS is a very low quiescent current dual voltage regulator. It is specifically designed for data storage applications, this device integrates two voltage regulators, each capable of supplying 1A of current. The outputs are current-limited and overtemperature-protected. Also noteworthy is the very good thermal performance of the DFN package, with only 2°C/W of thermal resistance junction-to-case. Typical applications are hard disk drives, CD/DVD-ROMs, CD/DVD-R/RWs, COMBO® (DVD-ROM+CD-R/RW).

                                                                                                  • Good stability with low ESR output capacitor
                                                                                                  • Internal power and thermal limit
                                                                                                  • ±3% output tolerance at overtemperature
                                                                                                  • Operating temperature range from 0°C to 125°C
                                                                                                  • Input voltage range from 4.5 to 7V
                                                                                                  • Input voltage ripple is ±0.15V
                                                                                                  • Input voltage rise time/fall time (from 10% to 90%) is ≥1µs
                                                                                                  • DFN8 package
                                                                                                  • Adjustable output voltage
                                                                                                  • Guaranteed current of output 1 and output 2 is 1A

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  Input Voltage Max

                                                                                                  7V

                                                                                                  Regulator Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Output Voltage Nom

                                                                                                  3.3V

                                                                                                  LDO Regulator Case Style

                                                                                                  DFN

                                                                                                  Output Current - Output 1

                                                                                                  1A

                                                                                                  Output Current - Output 2

                                                                                                  1A

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  Max Output Current

                                                                                                  1A

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  1.1V

                                                                                                  Output Voltage - Output 2

                                                                                                  5.7V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  IC Case / Package

                                                                                                  DFN

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Input Voltage Min

                                                                                                  4.5V

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Output Voltage - Nom

                                                                                                  3.3V

                                                                                                  Output Voltage Min

                                                                                                  1.25V

                                                                                                  Output Voltage Max

                                                                                                  5.9V

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Voltage - Output 1

                                                                                                  3.3V

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  1.1V

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  1.1V

                                                                                                  Dropout Voltage Vdo

                                                                                                  1.1V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.