New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      P-NUCLEO-53L4A2-

                      Expansion Kit, VL53L4CX, ToF High-Accuracy Proximity Sensor, Development Board NUCLEO-F401RE

                      STMICROELECTRONICS P-NUCLEO-53L4A2-
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoP-NUCLEO-53L4A2-
                      Newark Part No.47AK6829
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$55.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoP-NUCLEO-53L4A2-
                      Newark Part No.47AK6829
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module UsedNUCLEO-F401RE, VL53L4CX
                      Application Sub TypeTime-of-Flight High-Accuracy Proximity Sensor
                      Kit ContentsExpansion Board X-NUCLEO-53L4A2, Development Board NUCLEO-F401RE
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      P-NUCLEO-53L4A2 is a VL53L4CX STM32 Nucleo pack with X-NUCLEO-53L4A2 expansion board and NUCLEO-F401RE development board. It is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CX Time-of-Flight sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under the ambient light. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80 cm and dynamic smudge compensation for targets below 80cm. Like all Time-of-Flight sensors based on ST FlightSense technology, the VL53L4CX records an absolute distance measurement regardless of the target color and reflectance.

                      • VL53L4CX time-of-flight sensor with extended range measurement expansion board (X-NUCLEO-53L4A2)
                      • NUCLEO-F401RE development board
                      • 0.25, 0.5 and 1mm spacers to simulate air gaps
                      • Two different cover glasses to protect the sensor from the dust
                      • Equipped with Arduino UNO R3 connectors
                      • Full system software supplied, including code examples and graphical user interface

                      Contents

                      X-NUCLEO-53L4A2 expansion board, NUCLEO-F401RE development board.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Time-of-Flight High-Accuracy Proximity Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      NUCLEO-F401RE, VL53L4CX

                      Kit Contents

                      Expansion Board X-NUCLEO-53L4A2, Development Board NUCLEO-F401RE

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.