Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMP34DT01TR
Newark Part No.45AC7378
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMP34DT01TR
Newark Part No.45AC7378
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.64V to 3.6V
Supply Voltage Range1.64V to 3.6V
Control Interface-
Audio IC Case StyleHCLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.64V to 3.6V
Audio IC Case Style
HCLGA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Supply Voltage Range
1.64V to 3.6V
Control Interface
-
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate