On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    M24M02-DWMN3TP/K

                                                                                                    EEPROM, 2 Mbit, 256K x 8bit, Serial I2C (2-Wire), 1 MHz, NSOIC-8

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS M24M02-DWMN3TP/K
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24M02-DWMN3TP/K
                                                                                                    Newark Part No.51AC9296
                                                                                                    Product Range2Mbit I2C Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.180
                                                                                                    10+$3.900
                                                                                                    25+$3.780
                                                                                                    50+$3.700
                                                                                                    100+$3.610
                                                                                                    250+$3.490
                                                                                                    500+$3.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24M02-DWMN3TP/K
                                                                                                    Newark Part No.51AC9296
                                                                                                    Product Range2Mbit I2C Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size2Mbit
                                                                                                    Memory Density2Mbit
                                                                                                    Memory Configuration256K x 8bit
                                                                                                    EEPROM Memory Configuration256K x 8bit
                                                                                                    InterfacesI2C
                                                                                                    Memory Interface TypeSerial I2C (2-Wire)
                                                                                                    Clock Frequency Max1MHz
                                                                                                    Clock Frequency1MHz
                                                                                                    Memory Case StyleNSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range2Mbit I2C Serial EEPROM
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Automotive 2Mbit (256K x 8bits) serial I2C bus EEPROM with 1MHz clock in 8 pin SOIC package
                                                                                                    • Compatible with all I2C bus modes (1MHz, 400KHz, 100KHz)
                                                                                                    • 256bytes page size
                                                                                                    • Additional write lockable page (identification page)
                                                                                                    • Schmitt trigger inputs for noise filtering
                                                                                                    • Short write cycle time (byte write within 5ms, page write within 5ms)
                                                                                                    • Write cycle endurance (4 million at 25°C, 1.2million at 85°C, 100K write cycles at 125°C)
                                                                                                    • Data retention of 100 years at 25°C
                                                                                                    • 3000V ESD protection (human body model)

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    2Mbit

                                                                                                    Memory Configuration

                                                                                                    256K x 8bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Clock Frequency Max

                                                                                                    1MHz

                                                                                                    Memory Case Style

                                                                                                    NSOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    2Mbit I2C Serial EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Density

                                                                                                    2Mbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    256K x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial I2C (2-Wire)

                                                                                                    Clock Frequency

                                                                                                    1MHz

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B1B1