New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMV321RIYLT

                      Operational Amplifier, Single, 1 MHz, 1, 0.35 V/ s, 2.7V to 6V, SOT-23, 5 RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS LMV321RIYLT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLMV321RIYLT
                      Newark Part No.14T3951
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,057 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.630
                      10+$0.460
                      25+$0.417
                      50+$0.394
                      100+$0.370
                      250+$0.333
                      500+$0.300
                      1000+$0.280
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLMV321RIYLT
                      Newark Part No.14T3951
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product1MHz
                      Slew Rate Typ0.35V/µs
                      Supply Voltage Range2.7V to 6V
                      Supply Voltage Range2.7V to 6V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Amplifier TypeLow Power
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage100µV
                      Input Bias Current16nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOT-23
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth1MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.35V/µs

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.35V/µs

                      Supply Voltage Range

                      2.7V to 6V

                      No. of Pins

                      5Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      16nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Amplifier Case Style

                      SOT-23

                      Bandwidth

                      1MHz

                      Slew Rate

                      0.35V/µs

                      Gain Bandwidth Product

                      1MHz

                      Supply Voltage Range

                      2.7V to 6V

                      IC Case / Package

                      SOT-23

                      Amplifier Type

                      Low Power

                      Input Offset Voltage

                      100µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for LMV321RIYLT

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.