Need more?
Quantity | Price |
---|---|
1+ | $0.984 |
10+ | $0.908 |
25+ | $0.908 |
50+ | $0.908 |
100+ | $0.908 |
250+ | $0.843 |
500+ | $0.843 |
1000+ | $0.787 |
Product Information
Product Overview
LIS2HH12TR is a MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "pico" accelerometer. The LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10Hz to 800Hz. The self-test capability allows the user to check the functioning of the sensor in the final application. The LIS2HH12 has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. Typical applications include motion-controlled user interfaces, gaming and virtual reality, pedometers, intelligent power saving for handheld devices, display orientation, click/double-click recognition, impact recognition and logging, vibration monitoring and compensation.
- Wide supply voltage range from 1.71V to 3.6V
- Independent IOs supply (1.8 V) and supply voltage compatible
- Ultra-low power consumption and I2C/SPI digital output interface
- 16-bit data output
- Embedded temperature sensor
- Embedded self-test
- Embedded FIFO
- 10000g high shock survivability
- 12 ball LGA package
- Temperature range from -40 to +85°C
Technical Specifications
± 2g, ± 4g, ± 8g
Digital
I2C, SPI
12Pins
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
3.6V
-40°C
-
-
MSL 3 - 168 hours
Digital
X, Y, Z
LGA
LGA
1.71V
-
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate