Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $45.990 |
Price for:Each
Minimum: 500
Multiple: 100
$22,995.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22050
Newark Part No.69AC7906
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Product Range-
Product Overview
This Multicomp Pro 83-22050 is a USB-C to USB 3.0 with HDMI and Type-C charging port hub. The USB3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer and supple power for the adapter at the same time, and the HDMI port (DP Altmode) allows you to connect an extra monitor so that you can watch videos or slideshows on a big screen. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. Also has Gigabit Ethernet output for networking.
- Supports Type-C input, HDMI, USB 3.0, Gigabit Ethernet output
- Supports HDMI Resolution up to 4Kx2K@60Hz, 10.2Gbps Bandwidth
- Supports BC 1.2, the max output of USB 3.0 port can be up to 7.5W (5V/1.5A)
- Data transmission speed can be up to 5Gbps
- Supports 10/100 /1000Mbps bandwidth
- Supports PD charging with power up to 60W (20V/3A)
- HDCP 1.4 compliant
- Colour: White
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
