Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No33-10995
Newark Part No.72Y2546
Your Part Number
Technical Datasheet
424 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.320 | $6.300 |
| 4+ | $14.960 | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10995
Newark Part No.72Y2546
Technical Datasheet
For Use With-
Kit ContentsU-Shaped Mounting Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Double Antenna Mount Adapter The unique design of this double antenna adapter is great for the utilization of multiple antennas in a system. This adapter attaches to a pole, and provides 2 poles 2 antennas to mount to.Note: Lower vertical mast pipe shown is not included.
- U-Shaped mounting adapter
- U-bolt mounting application
- Distance between poles: 11.8"
- Height: 18.7"
- Pipe diameter: 1 ¼"
- Zinc body
Technical Specifications
For Use With
-
Product Range
-
Kit Contents
U-Shaped Mounting Adapter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate