Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No30-2476
Newark Part No.71Y5462
Your Part Number
Technical Datasheet
691 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.410 |
| 4+ | $37.740 |
Price for:Each
Minimum: 1
Multiple: 1
$41.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2476
Newark Part No.71Y5462
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Deep Fringe VHF Hi Band Outdoor Antenna Highly rugged, 12 element directional antenna is engineered to receive VHF-Hi signals for television broadcasts. It is very useful in areas where digital broadcasts still exist on VHF channels. The Stellar Labs is recommended when using in conjunction with a UHF antenna. Note: Vertical mast shown in picture is not included. to see our expanded line of Stellar Labs Outdoor Antennas. Highly directional for extended range
- Extended boom for more elements:
- Overall length: 82.7”
- Frequency range: 174 ~ 230MHz
- Maximum gain: 14dB
- Maximum front/back ratio: 17dB
- Impedance: 75ohm, female F connector output
- Horizontal beam width: 48°
- Vertical beam height: 30°
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate