Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16457
Newark Part No.25AC4983
Your Part Number
Technical Datasheet
282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.790 | $1.040 |
| 10+ | $4.310 | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16457
Newark Part No.25AC4983
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial32ft
Cable Length - Metric9.75m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stereo Audio Cable - Dual RCA Male to Male - 32'
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
9.75m
Product Range
-
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Cable Length - Imperial
32ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate