Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFAM1
Newark Part No.13AJ1419
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 10+ | $10.010 |
| 25+ | $9.390 |
| 50+ | $8.800 |
| 100+ | $8.340 |
| 250+ | $7.930 |
| 500+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFAM1
Newark Part No.13AJ1419
Technical Datasheet
Connector to ConnectorType A Receptacle to Type A Plug
Connector Type AUSB 2.0 A Plug
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Metric300mm
Cable Length - Imperial12"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- USB A plug to USB A socket
- Socket is chassis mountable
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
12"
Jacket Color
Black
Product Range
-
Connector Type A
USB 2.0 A Plug
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate