Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 5+ | $3.920 |
| 10+ | $3.720 |
| 20+ | $3.570 |
| 50+ | $3.400 |
| 100+ | $3.220 |
Product Information
Product Overview
The RC18W3K is a Female RC Machined Crimp Contact, made of copper with 0.4?m gold-plated finish, high conductive copper alloy body. Available in #16 size, it accepts 18AWG wires. The RC machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RC18W3K machined crimp contact is precision solid machined crimp snap-in socket for heavy duty top performance requirements. Springs are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Technical Specifications
Souriau Trim Trio Series
Crimp
20AWG
Gold Plated Contacts
Lead
Socket
18AWG
Souriau Trim Trio Series Circular Connectors
Copper Alloy
Technical Docs (1)
Alternatives for RC18W3K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate