New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Inserts
                      Print Page

                      BIS14PLN03121020F

                      Circular Connector Insert, IP68, Souriau SWIM Series, 3 Contacts, Socket, Solder

                      SOURIAU-SUNBANK / EATON BIS14PLN03121020F
                      SOURIAU-SUNBANK / EATON BIS14PLN03121020F
                      SOURIAU-SUNBANK / EATON BIS14PLN03121020F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoBIS14PLN03121020F
                      Newark Part No.94AC3502
                      Product RangeSouriau SWIM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoBIS14PLN03121020F
                      Newark Part No.94AC3502
                      Product RangeSouriau SWIM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSouriau SWIM Series
                      No. of Contacts3Contacts
                      Contact GenderSocket
                      Contact Termination TypeSolder
                      Contact PlatingGold Plated Contacts
                      For Use WithSouriau SWIM Series Industrial Circular Housings
                      Insert Arrangement14-3
                      Connector Shell Size14
                      Contact MaterialCopper Alloy
                      SVHCLead

                      Product Overview

                      The new SWIM Series (Shallow Water IMmersion) is designed for marine applications in depths down to 300m, which are considered shallow immersion. These Dry-Mate connectors are designed for innovative applications like surface drones for environmental evaluation missions, maritime surveillance equipment, oil exploration, weather buoys, commercial diving and even for OCROVs (Ocean Class Remotely Operated Vehicles). Manufactured in thermoplastic material, SWIM is resistant to seawater and temperature variations between -20 and +70°C over long periods. The screw mating and the coding pins make it easy to blind mate the plug with the receptacle, even with a large number of pins.

                      • Perfect watertightness even at low pressure
                      • High quality PEEK® thermoplastic shell
                      • UV Resistant
                      • Shell to shell sealing with robust coupling ring
                      • Operating Temperature: -20°C to + 70°C
                      • Pressure withstand: 30 bars/430 PSI

                      Applications

                      Industrial, Marine, Remote Sensing and Metering

                      Technical Specifications

                      Product Range

                      Souriau SWIM Series

                      Contact Gender

                      Socket

                      Contact Plating

                      Gold Plated Contacts

                      Insert Arrangement

                      14-3

                      Contact Material

                      Copper Alloy

                      No. of Contacts

                      3Contacts

                      Contact Termination Type

                      Solder

                      For Use With

                      Souriau SWIM Series Industrial Circular Housings

                      Connector Shell Size

                      14

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.