Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/38-9W
Newark Part No.07C9118
Product RangeSouriau AS85049/38 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/38-9W
Newark Part No.07C9118
Product RangeSouriau AS85049/38 Series
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeSouriau AS85049/38 Series
For Use WithMIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
SVHCCadmium
Product Overview
The M85049/38-9W is a Straight Strain Relief Clamp with olive drab over electroless nickel cadmium finish and non-self-locking configuration. It is suitable for use with the MIL-DTL-38999 series III, IV and EN3645 series circular connectors.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Cable Diameter Max
5.94mm
Product Range
Souriau AS85049/38 Series
SVHC
Cadmium
Technical Docs (2)
Alternatives for M85049/38-9W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate