New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Darlington Transistors
                      Print Page

                      PMD16K80

                      Darlington Transistor, NPN, 3 Pins

                      SOLID STATE PMD16K80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part NoPMD16K80
                      Newark Part No.07R8807
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part NoPMD16K80
                      Newark Part No.07R8807
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max80V
                      Collector Emitter Voltage V(br)ceo80V
                      Continuous Collector Current20A
                      Transition Frequency-
                      Power Dissipation225W
                      No. of Pins3Pins
                      Transistor Case StyleTO-3
                      Transistor MountingThrough Hole
                      Operating Temperature Max200°C
                      DC Current Gain hFE Min1000hFE
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PMD16K80 is an NPN Darlington Power Transistor with monolithic epitaxial base structure with built-in base to emitter shunt resistors. This device is CVD glass passivated to increase reliability and provide reduced high temperature reverse leakage current. This important feature enables this series Darlington device to meet guaranteed operation temperature 200°C. Internal diode protection (D1) of Darlington configuration is built into the structure of limit device power dissipation during negative overshoot. Excellent thermal resistance junction to case provides for more useable power at lower operating temperature.

                      • Hermetically sealed
                      • Low thermal resistance for more useable power and lower operating temperature

                      Applications

                      Motor Drive & Control, Industrial

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      80V

                      Transition Frequency

                      -

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      DC Current Gain hFE Min

                      1000hFE

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max

                      80V

                      Continuous Collector Current

                      20A

                      Power Dissipation

                      225W

                      Transistor Case Style

                      TO-3

                      Operating Temperature Max

                      200°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.