New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Print Page

                      SCD30S48-UDN

                      Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 30 W, 1 Output, 48 V, 600 mA

                      SOLAHD SCD30S48-UDN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoSCD30S48-UDN
                      Newark Part No.73K1344
                      Also Known AsSCD30S48-DN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$358.710
                      5+$315.660
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $717.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoSCD30S48-UDN
                      Newark Part No.73K1344
                      Also Known AsSCD30S48-DN
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Ratio4:1
                      Output Power Max30W
                      No. of Outputs1 Output
                      Output Voltage - Output 148V
                      Output Current - Output 1600mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage-
                      DC / DC Converter Output TypeFixed
                      Approvals & StandardsCE, UL
                      Input Voltage DC Nom-
                      Width65mm
                      DC / DC Converter MountingDIN Rail
                      Height120mm
                      Depth33mm
                      Input Voltage DC Min20V
                      Input Voltage DC Max72V
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Voltage - Output 1

                      48V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Nom

                      -

                      DC / DC Converter Mounting

                      DIN Rail

                      Depth

                      33mm

                      Input Voltage DC Max

                      72V

                      SVHC

                      To Be Advised

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      600mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      -

                      Approvals & Standards

                      CE, UL

                      Width

                      65mm

                      Height

                      120mm

                      Input Voltage DC Min

                      20V

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.