Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.150 |
Price for:Each
Minimum: 2
Multiple: 1
$504.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS22F500B
Newark Part No.72C9649
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages240V, 480V
Secondary Voltages24V, 48V
Power Rating500VA
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
24V, 48V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
240V, 480V
Power Rating
500VA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate