Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.020 |
Price for:Each
Minimum: 2
Multiple: 1
$442.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS1F750B
Newark Part No.93K6576
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Power Rating750VA
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
The HS1F750B is a 750VA general-purpose encapsulated Distribution Transformer which is available in single-phase a wide range of primary and secondary voltage combinations. Benefits include free shielding on 1kVA and above, UL-3R enclosures standard, fast delivery, easy installation. This transformer is available in stainless steel NEMA 4X enclosures and copper winding.
- 60Hz Rated frequency
Applications
Industrial
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Primary Voltages
240V, 480V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
750VA
Secondary Voltages
120V, 240V
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate