Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $661.600 |
Price for:Each
Minimum: 1
Multiple: 1
$661.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS12F3AS
Newark Part No.91B6376
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages120V, 208V, 240V, 277V
Secondary Voltages120V, 240V
Power Rating3kVA
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
The HS12F3AS is a 3kVA encapsulated non-ventilated automation single-phase Distribution Transformer, 208/240/277V primary and 120V secondary voltage with rolled steel, copper lead wire terminations. This transformer features low temperature rise, conduit knockouts for side entry into wiring compartment, UL Listed/NEMA type-3R non encapsulated enclosure protect the transformer from dust, moisture and provide extra shock and vibration resistance and used for indoor and outdoor service.
- 130°C insulation system
- 80°C temperature rise under full load
Applications
Power Management
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
120V, 208V, 240V, 277V
Power Rating
3kVA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate