Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoFB2
Newark Part No.70C5730
Product RangeSBE ENCAPSULATED Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.630 |
| 50+ | $15.170 |
| 100+ | $14.280 |
| 250+ | $13.390 |
Price for:Each
Minimum: 31
Multiple: 1
$484.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoFB2
Newark Part No.70C5730
Product RangeSBE ENCAPSULATED Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeSBE ENCAPSULATED Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Screw
Product Range
SBE ENCAPSULATED Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate