Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No63-13-150-6
Newark Part No.93K6818
Product RangeMCR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,302.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,302.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-13-150-6
Newark Part No.93K6818
Product RangeMCR Series
Technical Datasheet
Input Voltage120VAC
Product RangeMCR Series
Output Voltage120VAC
Output Power (VA)500VA
Width228.6mm
Height228.6mm
SVHCTo Be Advised
Product Overview
The 63-13-150-6 is a 500VA Power Line Conditioning provides excellent noise filtering and surge protection to protect connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's Ferroresonant design, it can increase the actual mean time between failures (MTBF) of protected equipment. This unit is a perfect choice where dirty power caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Consumer Electronics
Technical Specifications
Input Voltage
120VAC
Output Voltage
120VAC
Width
228.6mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
500VA
Height
228.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate