Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No63-13-070-6
Newark Part No.93K6815
Product RangeMCR Portable Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.890 |
| 5+ | $413.300 |
| 10+ | $402.700 |
| 25+ | $381.500 |
Price for:Each
Minimum: 1
Multiple: 1
$423.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-13-070-6
Newark Part No.93K6815
Product RangeMCR Portable Series
Technical Datasheet
Input Voltage120VAC
Product RangeMCR Portable Series
Output Voltage120VAC
Output Power (VA)70VA
Width177.8mm
Height152.4mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
120VAC
Output Voltage
120VAC
Width
177.8mm
SVHC
To Be Advised
Product Range
MCR Portable Series
Output Power (VA)
70VA
Height
152.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate