Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.950 |
| 5+ | $64.100 |
| 10+ | $58.640 |
| 25+ | $57.900 |
| 50+ | $57.080 |
| 100+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$70.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR42/X/NTYPEF/S/S/19
Newark Part No.71AC0608
Product RangeOscar
Technical Datasheet
Antenna TypeGSM / GPRS / 3G
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain4dBi
VSWR3.7
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GSM / GPRS / 3G
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.7GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
3.7
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate